Samtec SFM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 159-1347
- Mfr. Part No.:
- SFM-105-02-L-D-A
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)**
MYR11.64
65 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 14 | MYR11.64 |
15 - 28 | MYR11.30 |
29 + | MYR10.65 |
**price indicative
- RS Stock No.:
- 159-1347
- Mfr. Part No.:
- SFM-105-02-L-D-A
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Samtec | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 1.27mm | |
Type | Board to Board | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 3.2A | |
Voltage Rating | 250 V | |
Series | SFM | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Manufacturer Samtec | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3.2A | ||
Voltage Rating 250 V | ||
Series SFM | ||
Contact Material Bronze | ||
Related links
- Samtec SFM Series Straight Surface Mount PCB Socket 2-Row Solder...
- Samtec SFM Series Right Angle Surface Mount PCB Socket 2-Row...
- Samtec SFM Series Straight Surface Mount PCB Socket 2-Row Through...
- Samtec SFM Series Straight Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SFM Series Straight Through Hole Mount PCB Socket 2-Row...
- Samtec SFM Series Vertical Surface Mount PCB Socket 2-Row Through...
- Samtec SFM Series PCB Socket 2-Row, 1.27mm Pitch
- Samtec SFM Series Straight Surface Mount PCB Socket 2-Row Solder...