Weidmüller PCB, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 637-225
- Mfr. Part No.:
- 1238060000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR36.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR36.12 | MYR3.612 |
| 5 + | MYR33.25 | MYR3.325 |
*price indicative
- RS Stock No.:
- 637-225
- Mfr. Part No.:
- 1238060000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Mount Type | PCB | |
| Voltage | 400V | |
| Minimum Operating Temperature | -50°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 61984, IEC 60664-1, UL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Mount Type PCB | ||
Voltage 400V | ||
Minimum Operating Temperature -50°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Contact Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 61984, IEC 60664-1, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
