TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch, Crimp Termination
- RS Stock No.:
- 602-790
- Mfr. Part No.:
- 1-2484142-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10000 units)*
MYR2,347.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,347.32 | MYR0.235 |
*price indicative
- RS Stock No.:
- 602-790
- Mfr. Part No.:
- 1-2484142-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Connector System | Wire to Board | |
| Current Rating | 12A | |
| Voltage Rating | 500 V ac | |
| Series | 1-2484142 | |
| Series Number | 1-2484142-6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Connector System Wire to Board | ||
Current Rating 12A | ||
Voltage Rating 500 V ac | ||
Series 1-2484142 | ||
Series Number 1-2484142-6 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Housing Receptacle is a Wire-to-Board connector designed for 50 positions with a 1 mm [0.039 in] centerline spacing. It features a crimp termination and has a 2-row configuration.
Natural color finish for standard appearance
Suitable for wire and cable management
Supports both power and signal transmission applications
Suitable for wire and cable management
Supports both power and signal transmission applications
Related links
- TE Connectivity 2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
