- RS Stock No.:
- 437-124
- Mfr. Part No.:
- TX24-80R-6ST-H1E
- Manufacturer:
- JAE
Available for back order.
Added
Price Each (In a Pack of 5)
MYR12.112
Units | Per Unit | Per Pack* |
5 - 95 | MYR12.112 | MYR60.56 |
100 - 370 | MYR11.626 | MYR58.13 |
375 + | MYR11.266 | MYR56.33 |
*price indicative |
- RS Stock No.:
- 437-124
- Mfr. Part No.:
- TX24-80R-6ST-H1E
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
TX24 Series Straight Connector Sockets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Contact Material | Copper |