JAE KX Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
165-996
Mfr. Part No.:
KX14-60K2DE
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

60

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Series

KX

Contact Material

Copper

RoHS Status: Not Applicable

COO (Country of Origin):
JP

JAE KX14/KX15 0.80 mm SMT Board to Board Plug and Socket Connectors


KX14/KX15 PCB SMT board to board plug and socket connectors with a 0.80 mm pitch and a low profile design. These connectors are designed to withstand vibration and twisting to ensure a reliable electrical connection. The housings feature a polarization key to prevent mis-mating and positioning bosses for accurate placement on the PCB. Hold downs on the connector provide a secure connection to PCB. These KX14/KX15 connectors can be used in combination for parallel and vertical board to board applications. A wide range of stacking heights can be achieved between 4 mm and 18 mm

Features and Benefits


Low profile design
Resistant to vibration and twisting for reliable electrical connection
Polarization key to prevent mismating
Positioning bosses for accurate alignment on PCB
Hold downs for secure connection on PCB
Can achieve stacking heights between 4 mm and 18 mm

Applications


These KX14/KX15 SMT board to board connectors are ideal for use in applications where high density mounting is essential. Applications include video cameras, notebook computers, CD ROM and DVD ROM drives, mobile phones and other audio visual and information equipment