- RS Stock No.:
- 523-4949
- Mfr. Part No.:
- F-60-C
- Manufacturer:
- Sato Parts
In Global stock for delivery within 4 - 6 working days
Price Each
MYR9.64
Units | Per Unit |
1 - 9 | MYR9.64 |
10 + | MYR9.31 |
- RS Stock No.:
- 523-4949
- Mfr. Part No.:
- F-60-C
- Manufacturer:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Fuse holder F-60-C
Horizontal combination-type fuse holder.
Solder terminal.
Solder terminal.
Note
Can be combined to create multi-pole unit.
Standards
UL, CSA
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 5A |
Voltage Rating | 125V ac |
Includes Indicator | No |
Gauge Piece Colour | Black |
Terminal Type | Solder |