Phoenix Contact DCS ABS PCB Mounting Enclosure

Subtotal (1 pack of 4 units)*

MYR3,290.952

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
4 +MYR822.738MYR3,290.95

*price indicative

RS Stock No.:
284-6182
Mfr. Part No.:
2203190
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

363 mm

Body Material

ABS

Series

DCS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact display housing is designed for both portable and stationary operating panels. It features integrated a TFT display and membrane keypads, and providing up to IP54 protection.

Shock-resistant ABS plastic
Flammability rating V0 in accordance with UL 94

Related links