Phoenix Contact DCS ABS PCB Mounting Enclosure

Subtotal (1 pack of 2 units)*

MYR1,280.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2 +MYR640.45MYR1,280.90

*price indicative

RS Stock No.:
284-6180
Mfr. Part No.:
2203184
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

226 mm

Body Material

ABS

Series

DCS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Electronic Housing serves as a display housing suitable for both portable and stationary operating panels. It facilitates the integration of TFT displays and membrane keypads, providing a comprehensive solution for user interfaces. Notably, the housing adheres to a flammability rating of V0 in accordance with UL 94 standards, ensuring high fire resistance and safety compliance.

Shock resistant ABS plastic
Up to IP54 degree of protection

Related links