Phoenix Contact ME Polyamide PCB Mounting Enclosure
- RS Stock No.:
- 284-6104
- Mfr. Part No.:
- 2202583
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
MYR494.136
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR41.178 | MYR494.14 |
*price indicative
- RS Stock No.:
- 284-6104
- Mfr. Part No.:
- 2202583
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 76 mm | |
| Body Material | Polyamide | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 76 mm | ||
Body Material Polyamide | ||
Series ME | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Housing cover is designed to meet high flammability standards, featuring plastic that conforms to UL94 V0 for more rigorous requirement. Additionally, the housing cover can be machined for application specific connection technology.
RoHS compliant
Tool free mounting
IP20 degree of protection
Cover for fully closed device fronts
Tool free mounting
IP20 degree of protection
Cover for fully closed device fronts
Related links
- Phoenix Contact ME Polyamide PCB Mounting Enclosure
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- Phoenix Contact DCS ABS PCB Mounting Enclosure
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- RS PRO 175mm LCD Inclinometer

