Phoenix Contact ME Polycarbonate PCB Mounting Enclosure

Subtotal (1 pack of 10 units)*

MYR276.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR27.66MYR276.60

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
284-1469
Mfr. Part No.:
2201491
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

40 mm

Body Material

Polycarbonate

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact Housing cover can be mounted on the DIN rail. With DIN rail mountable bus connector and power connector system as an option. This housing cover has flammability rating V0 in accordance with UL 94.

Tool free mounting
Available in 40 mm overall width
Variety of connection technology

Related links