Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure

Subtotal (1 pack of 10 units)*

MYR807.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR80.75MYR807.50

*price indicative

RS Stock No.:
284-1233
Mfr. Part No.:
2713104
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

6 mm

Body Material

Polyamide

Series

ME-MAX

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing offers easy installation, various connection technology options, and can be mounted on the DIN rail with optional DIN-rail-mountable bus connector and power connector system.

Transparent front cover can be swivelled
Housing material polyamide

Related links