Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- RS Stock No.:
- 179-3132
- Mfr. Part No.:
- 2203441
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR237.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR237.91 |
*price indicative
- RS Stock No.:
- 179-3132
- Mfr. Part No.:
- 2203441
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 164.8 x 114.8 x 14.3mm | |
| Internal Length | 165 mm | |
| Internal Width | 115 mm | |
| Internal Height | 14 mm | |
| Body Material | Polycarbonate | |
| Number of Pins | 1 | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 164.8 x 114.8 x 14.3mm | ||
Internal Length 165 mm | ||
Internal Width 115 mm | ||
Internal Height 14 mm | ||
Body Material Polycarbonate | ||
Number of Pins 1 | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- DE
Complete housing for PCBs, fixed to the corner inlays, includes housing half shells, side panels closed, corner inlays with PCB attachment, screws for housing and PCB attachment, black housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Related links
- Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
- Phoenix Contact UCS 237-195-H-GD 9005 Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
