Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
- RS Stock No.:
- 179-3116
- Mfr. Part No.:
- 2203334
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR246.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.36 |
*price indicative
- RS Stock No.:
- 179-3116
- Mfr. Part No.:
- 2203334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 114.8 x 94.8 x 14.3mm | |
| Internal Length | 115 mm | |
| Internal Width | 95 mm | |
| Internal Height | 14 mm | |
| Body Material | Polycarbonate | |
| Number of Pins | 1 | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 114.8 x 94.8 x 14.3mm | ||
Internal Length 115 mm | ||
Internal Width 95 mm | ||
Internal Height 14 mm | ||
Body Material Polycarbonate | ||
Number of Pins 1 | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- DE
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Related links
- Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact UCS 237-195-H-GD 9005 Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
