Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm

Subtotal (1 unit)*

MYR204.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR204.89

*price indicative

RS Stock No.:
179-3112
Mfr. Part No.:
2203331
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

94.8 x 56.8 x 14.3mm

Internal Length

95 mm

Internal Width

57 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

COO (Country of Origin):
DE
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays

High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another

Related links