Dialight 555-2003F Red Right Angle PCB LED Indicator, 1 LEDs 2 mm (T-3/4) 2.1 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
890-7066
Mfr. Part No.:
555-2003F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

PCB LED Indicator

LED Colour

Red

Sub Type

Single Colour

Number of LEDs

1

Maximum Forward Current

8mA

Number of Pins

2

Viewing Angle

40 °

LED Orientation

Right Angle

Minimum Supply Voltage

2.1V

LED Material

GaAsP, GaP

Multicolour/Single Colour

Single Colour

Luminous Intensity

1.9mcd

Length

2.54mm

Standards/Approvals

EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0

LED Size

2 mm (T-3/4)

Lens Colour

Red

Series

555

Power Dissipation

80mW

Lens Finish

Non-Diffused

COO (Country of Origin):
MX

Dialight 555-2 Series LED CBI® Circuit Board Indicators


The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

Features of the 555-2xxx PCB LED indicators:

Through-hole mounting

1 x 2mm (T-3/4) LED

Black plastic housing

Right angle

Variety of colours

High contrast between LED and housing

Compatible with 555-4xxx Quad Block

PCB LED Indicators, Dialight