Phoenix Contact Straight Through Hole PCB Connector, 12 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 box of 50 units)*

MYR4,216.70

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Box*
50 - 200MYR84.334MYR4,216.70
250 +MYR75.90MYR3,795.00

*price indicative

RS Stock No.:
882-0900
Mfr. Part No.:
1848096
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Current

12A

Pitch

3.5mm

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Tin

Termination Type

Solder

Minimum Operating Temperature

0°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: GMVSTBW 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links