HARTING SEK 18 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-5606
- Mfr. Part No.:
- 09185266927
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR47.22
FREE delivery for orders over RM 500.00
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 49 | MYR47.22 |
| 50 - 99 | MYR45.81 |
| 100 - 249 | MYR44.40 |
| 250 - 499 | MYR43.45 |
| 500 + | MYR42.49 |
*price indicative
- RS Stock No.:
- 693-5606
- Mfr. Part No.:
- 09185266927
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Male header with wrap post
Contact length 15 mm
Terminations 0.6 x 0.6 mm
Wrap post connectors
Note
Headers are supplied without the ejectors shown in the image.
For Ejector/Locking Levers see stock numbers 693-5163 or 693-5176 .
For Ejector/Locking Levers see stock numbers 693-5163 or 693-5176 .
Standards
IEC 60 603-13
Related links
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
