Molex 34825 Series Vertical Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-722
- Mfr. Part No.:
- 349128040
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR53.91
FREE delivery for orders over RM 500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR53.91 | MYR10.782 |
| 5 - 9 | MYR49.61 | MYR9.922 |
| 10 + | MYR44.72 | MYR8.944 |
*price indicative
- RS Stock No.:
- 665-722
- Mfr. Part No.:
- 349128040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 34825 | |
| Current | 4A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.87mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 34825 | ||
Current 4A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.87mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Header is engineered to provide robust connectivity for various applications, including automotive, power, and signal transfer. Designed for surface mount technology, this right-angle component features a single row with four circuits, ensuring efficient space utilization on printed circuit boards. Constructed from high-quality materials with tin plating, it offers reliable performance in a Compact form. The product embodies versatility, with features that enable easy integration into diverse designs while maintaining integrity under a wide operational temperature range of -40° to +100°C. Packaging in embossed tape on reel enhances convenience for assembly processes.
Low-halogens meet industry compliance standards for environmental safety
Suitable for surface mount applications, enabling streamlined manufacturing
PCB retention feature secures components in place during operation
Optimized for high-volume production with convenient embossed tape packaging
Temperature range compatibility ensures operation in various environmental conditions
Suitable for surface mount applications, enabling streamlined manufacturing
PCB retention feature secures components in place during operation
Optimized for high-volume production with convenient embossed tape packaging
Temperature range compatibility ensures operation in various environmental conditions
Related links
- Molex 34825 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
