JST, YLR Female Connector Housing, 4.5 mm Pitch, 9 Way, 3 Row Straight

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR16.37

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90MYR1.637MYR16.37
100 - 490MYR1.601MYR16.01
500 - 2490MYR1.553MYR15.53
2500 - 4990MYR1.516MYR15.16
5000 +MYR1.482MYR14.82

*price indicative

RS Stock No.:
392-2745
Mfr. Part No.:
YLR-09V
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

9

Product Type

Connector Housing

Number of Rows

3

Pitch

4.5mm

Connector Gender

Female

Mount Type

Free Hanging

Orientation

Straight

Series

YLR

Standards/Approvals

No

Housing Material

Nylon

COO (Country of Origin):
JP

JST YL Series Receptacle Housings


A range of multi-pole receptacles from the JST YL series of wire-to-wire connectors. The receptacles are intended for use with crimp pin contacts, RS 392-2666. Voltage and current ratings are dependent on wire size used.

• Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)

• Maximum working voltage: 300V

• Maximum current rating: 10A

• UL, CSA, and TUV approvals

4.5mm wire-to-wire JST YL Series


A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy