JST PUD Series Straight Surface PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 175-5525
- Mfr. Part No.:
- BM32B-PUDSS-TFC (LF)(SN)
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR88.06
FREE delivery for orders over RM 500.00
In Stock
- 150 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR17.612 | MYR88.06 |
| 25 - 45 | MYR16.326 | MYR81.63 |
| 50 - 120 | MYR15.214 | MYR76.07 |
| 125 - 245 | MYR14.234 | MYR71.17 |
| 250 + | MYR13.386 | MYR66.93 |
*price indicative
- RS Stock No.:
- 175-5525
- Mfr. Part No.:
- BM32B-PUDSS-TFC (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PUD | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 32 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PUD | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 32 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- JP
The JST BM32B-PUDSS-TFC (LF)(SN) is a PUD series, 32 way, double row, 2. 00mm pitch, SMT type shrouded header disconnectable crimp style connector (board-to-wire connector) with secure locking device.
High reliability contact
Superior operability
Polarizing key for mounting on printed circuit board
Related links
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PUD Series Straight Surface PCB Header 2 mm Pitch Shrouded
