JST ASPH Series Top Entry Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-3363
- Mfr. Part No.:
- BM03B-APSHSS-ETFT (LF)(SN)
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
MYR207.30
FREE delivery for orders over RM 500.00
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR2.073 | MYR207.30 |
| 500 - 800 | MYR2.03 | MYR203.00 |
| 900 + | MYR1.969 | MYR196.90 |
*price indicative
- RS Stock No.:
- 161-3363
- Mfr. Part No.:
- BM03B-APSHSS-ETFT (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ASPH | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ASPH | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50 V | ||
- COO (Country of Origin):
- JP
This connector has the secure locking structure by realizing space saving. It prevents to come off the housing when handling the wire and giving vibration. This connector is very small and it has been controlled inverse insertion and realized clear insertion feeling.
Space Saving Design
Secure locking Structure
Mechanism for preventing the inverted insertion
Related links
- JST ASPH Series Top Entry Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
