JST ASPH Series Top Entry Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1800 units)*

MYR2,514.60

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1800 - 1800MYR1.397MYR2,514.60
3600 - 5400MYR1.366MYR2,458.80
7200 +MYR1.341MYR2,413.80

*price indicative

RS Stock No.:
161-3226
Mfr. Part No.:
BM03B-APSHSS-ETFT (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

ASPH

Pitch

1mm

Current

1A

Number of Contacts

3

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

1mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50 V

COO (Country of Origin):
JP
This connector has the secure locking structure by realizing space saving. It prevents to come off the housing when handling the wire and giving vibration. This connector is very small and it has been controlled inverse insertion and realized clear insertion feeling.

Space Saving Design

Secure locking Structure

Mechanism for preventing the inverted insertion

Related links