TE Connectivity 1658622 Series Vertical Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 tube of 100 units)*

MYR1,244.50

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR1,244.50MYR12.445

*price indicative

RS Stock No.:
788-073
Mfr. Part No.:
1658622-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1658622

Product Type

PCB Header

Pitch

2.54mm

Number of Contacts

24

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Bronze

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Cable connector is designed for efficient ribbon cable applications, offering a robust solution for reliable connections between wiring harnesses and circuit boards, ensuring High performance interconnectivity in varied environments.

Preassembled housing and cover for simplified installation

Supports 30 AWG solid or stranded wire, providing versatility

RoHS compliant, meeting environmental standards

Phosphor bronze contacts ensure a reliable connection

Related links