TE Connectivity 172487 Series Straight Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-538
- Mfr. Part No.:
- 172487-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 500 units)*
MYR1,217.32
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,217.32 | MYR2.435 |
*price indicative
- RS Stock No.:
- 785-538
- Mfr. Part No.:
- 172487-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 172487 | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 172487 | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector provides a Compact solution for High density wiring applications, designed specifically for reliable wire to board and wire-to-wire configurations to enhance electrical connections in various electric equipment.
Available in standard and low profile designs for design flexibility
Features a locking mechanism to ensure reliable mating
Supports a wide range of wire sizes from 30 AWG to 20 AWG
Includes gold plated configurations for enhanced conductivity
Utilises crimp and IDC termination methods for secure connections
Related links
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical PCB Header 2.54 mm Pitch Shrouded
