TE Connectivity QP6.5 Series Vertical PCB Connector Assembly, 6 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 783-697
- Mfr. Part No.:
- 5-2465614-6
- Manufacturer:
- TE Connectivity
N
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR43.40
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR43.40 | MYR4.34 |
| 5 - 9 | MYR39.96 | MYR3.996 |
| 10 + | MYR36.01 | MYR3.601 |
*price indicative
- RS Stock No.:
- 783-697
- Mfr. Part No.:
- 5-2465614-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | QP6.5 | |
| Current | 9A | |
| Pitch | 6.5mm | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series QP6.5 | ||
Current 9A | ||
Pitch 6.5mm | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide a secure vertical wire to board connection in electronic assemblies. Its fully shrouded structure protects the contacts while ensuring precise alignment during mating.
PCB mount header for wire to board connection
Fully shrouded housing for contact protection
Designed to meet stringent UL94-0 flammability standards for safety
Related links
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MOD IV Series Vertical Through Hole Connector Assembly 0.1 mm Pitch Shrouded
- TE Connectivity MOD IV Series Vertical PCB Connector Assembly 0.1 mm Pitch Unshrouded
