Molex 42375 Series Straight Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row(s), Unshrouded

N

Subtotal (1 pack of 700 units)*

MYR1,227.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,227.65MYR1.754

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
684-421
Mfr. Part No.:
42375-2521
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42375

Pitch

2.54mm

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Row Pitch

2.54mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex KK 100 Header Assembly Flat Vertical breakway is a 2-position, 2.54 mm pitch header designed for reliable board-to-board or wire-to-board interconnections. Featuring a black nylon housing and gold-plated contacts, this header assembly ensures robust electrical performance and durability. It is RoHS compliant, making it suitable for a wide range of electronic applications requiring secure and efficient connectivity.

Ideal for space constrained applications, offering a compact footprint

Constructed with high quality nylon housing and gold plated contacts for enhanced durability and conductivity

Designed for wave soldering processes, facilitating efficient assembly

Related links