Molex 42375 Series Straight Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 683-719
- Mfr. Part No.:
- 42375-1856
- Manufacturer:
- Molex
N
Subtotal (1 pack of 2000 units)*
MYR1,192.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,192.18 | MYR0.596 |
*price indicative
- RS Stock No.:
- 683-719
- Mfr. Part No.:
- 42375-1856
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex KK 100 Hdr Assy Bkwy is a 3-circuit PCB header assembly with a backwave (right-angle) orientation and tin-plated contacts. Designed for printed circuit board applications, it supports reliable signal or power connections. The header is rated for up to 500V and complies with industry-standard flammability, RoHS, and UL/CSA certifications, making it suitable for various electronics and industrial environment.
Compact PCB header designed for reliable electrical connections in various electronics
Tin plated contacts ensure good solderability and corrosion resistance
Suitable for signal or low power applications with a maximum voltage rating of 500V
Compatible with wave soldering processes and lead free manufacturing
Certified for safety and quality with UL and CSA approvals
Related links
- Molex 42375 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded

