Molex 42002 Series Right Angle Surface PCB Header, Shrouded
- RS Stock No.:
- 684-113
- Mfr. Part No.:
- 36759-0103
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-113
- Mfr. Part No.:
- 36759-0103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42002 | |
| Product Type | PCB Header | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42002 | ||
Product Type PCB Header | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex MLX Power Connector Header designed for applications that require reliable power connections with a robust and versatile design. This connector features a 6.35mm pitch, accommodating up to four circuits in a vertical orientation. Made from durable Nylon 6/6 94V-2 material, it ensures strong performance in demanding environments. The connector is lead-free and comes with a tin plating that offers excellent conductivity. Ideal for various power and wire-to-board applications, this component is an excellent choice for ensuring safe and efficient connectivity in your projects.
Low-Halogen compliant, adhering to environmental standards for safer use
Suitable for a recommended PCB thickness of 1.60mm, ensuring compatibility
Fully shrouded design prevents accidental misalignment during connection
Tail length of 4.27mm optimized for a secure fit within the PCB
Related links
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 201173 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Molex 201173 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
