Wurth Elektronik WR-TBL Series PCB Header, 5.08 mm Pitch
- RS Stock No.:
- 485-866
- Mfr. Part No.:
- 691305530004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
MYR62.92
FREE delivery for orders over RM 500.00
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR62.92 |
| 10 + | MYR57.88 |
*price indicative
- RS Stock No.:
- 485-866
- Mfr. Part No.:
- 691305530004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-TBL | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60335-1, RoHS, UL | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-TBL | ||
Current 16A | ||
Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60335-1, RoHS, UL | ||
Voltage 60 V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-TBL Series PCB Header, 5.08 mm Pitch
- Wurth Elektronik WR-TBL Series PCB Header, 3.5 mm Pitch
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 2-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 2-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row

