HARTING Han Ex Connector Set

N

Subtotal (1 unit)*

MYR639.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR639.74

*price indicative

RS Stock No.:
740-323
Mfr. Part No.:
10361120001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Kit Type

Connector Set

Product Type

Connector Set

Standards/Approvals

UL CYJX2.E482115

Series

Han Ex

COO (Country of Origin):
DE
The HARTING Han Ex UL Q12 Set is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features crimp termination and is rated for a current of 5 A, ensuring secure and efficient performance in various applications.

Features & Benefits


Connector sets provide a complete solution for electrical connections

Crimp termination ensures secure and reliable connections

Rated current of 5 A supports efficient power transmission

Contacts: 12 for versatile connectivity options

Size: 3 A suitable for Compact installations

Single locking lever enhances connection stability

Top entry design simplifies cable management

1x M20 entry allows for easy integration with existing systems

Material: Zinc die-cast offers durability and strength

Powder-coated finish provides additional corrosion resistance

Degree of protection: IP65, IP67 ensures reliability in harsh conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

What standards does this product comply with?


This product complies with China RoHS 50, CSA C22.2, IEC 60664-1, and more.

What is the rated current for this connector set?


The rated current for this connector set is 5 A.

Related links