Phoenix Contact Printed-Circuit Board Connector for use with ME-IO Multifunctional Housings

Subtotal (1 pack of 50 units)*

MYR1,113.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR22.278MYR1,113.90

*price indicative

RS Stock No.:
284-6186
Mfr. Part No.:
2203195
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Printed-Circuit Board Connector

Product Type

PCB Connector

For Use With

ME-IO Multifunctional Housings

Colour

Light Grey

Material

Copper Alloy

Standards/Approvals

WEEE, RoHS, JEDEC JESD 201, IEC 60068-2-82, REACH

COO (Country of Origin):
PL
The Phoenix Contact Printed circuit board connector is characterized by a defined contact force that guarantees the stability of contacts over an extended period. It features an intuitive operation facilitated by a color coded actuating push button, making it user friendly and easy to operate. Additionally, the connector allows operation and conductor connection from one direction, enabling seamless integration into the front of a device.

Quick and convenient testing

Time saving push in connection

Tools not required for installation

User friendly front connection plug

Related links