TE Connectivity Terminal Position Assurance for use with Connectors

Subtotal (1 pack of 50 units)*

MYR26.60

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 128 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR26.60MYR0.532

*price indicative

RS Stock No.:
180-170
Mfr. Part No.:
2-2400681-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Terminal Position Assurance

For Use With

Connectors

Series Number

2-2400681

Series

Universal MATE-N-LOK

COO (Country of Origin):
US
The TE Connectivity Universal MATE-N-LOK connectors secured with terminal position assurance. Terminal position assurance devices have become a standard solution to provide more reliable connections in applications ranging from home appliances to industrial machinery. These inexpensive accessories allow customers to save cost on rework by assuring the terminal is fully seated and cannot backout. The popular Universal MATE-N-LOK connectors predate TPA use, but customers are increasingly requesting TPAs for their existing MATE-N-LOK connector systems. To meet this demand, TE Connectivity has developed TPAs for legacy Universal MATE-N-LOK products, allowing our customers to realize TPA benefits without qualification of a new connector.

Reduced mis-mating with polarized housing
Positive locking latch secures connection between plug and cap housing
Available with both pin and socket style contacts
Meeting UL 94 V-0 flammability standards

Related links