Fellowes Monitor Arm, Max 32 in Monitor, 2 Supported Display(s) Extension Arm
- RS Stock No.:
- 270-2357
- Mfr. Part No.:
- 9909401
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
MYR1,406.49
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,406.49 |
*price indicative
- RS Stock No.:
- 270-2357
- Mfr. Part No.:
- 9909401
- Manufacturer:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 16kg | |
| Supported Number of Displays | 2 | |
| Width | 76.04cm | |
| Depth | 76.04cm | |
| Height | 83.03cm | |
| Standards/Approvals | EN ISO 9241-5 | |
| Weight | 6.77kg | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 16kg | ||
Supported Number of Displays 2 | ||
Width 76.04cm | ||
Depth 76.04cm | ||
Height 83.03cm | ||
Standards/Approvals EN ISO 9241-5 | ||
Weight 6.77kg | ||
Non Compliant
- COO (Country of Origin):
- CN
The Fellowes monitor arm crossbar design and finger touch gas-spring adjustment ensures ergonomic positioning in even the smallest of workspaces. It independently tested to meet ergonomic requirements outlined in European health and safety legislation EN ISO 9241-5. It free up valuable desk space using easy to install clamp or grommet attachments.
Seamless fluidity and effortless motion
Optional handle makes collaborating with colleagues easy
Related links
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
