Durable Monitor Arm, Max 34 in Monitor, 1 Supported Display(s) Extension Arm
- RS Stock No.:
- 234-8550
- Mfr. Part No.:
- 508923
- Manufacturer:
- Durable
Subtotal (1 unit)*
MYR680.52
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR680.52 |
*price indicative
- RS Stock No.:
- 234-8550
- Mfr. Part No.:
- 508923
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 34in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 1 | |
| Depth | 140mm | |
| Width | 130mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 34in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 1 | ||
Depth 140mm | ||
Width 130mm | ||
Height 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
"Durable Monitor Mount PRO for 1 Screen
Wall Mounted Attachment"
PRODUCT INFORMATION
The adjustable monitor wall mount for 1 screen from DURABLE offers a completely flexible solution for the ergonomic workplace. The innovative monitor arms from DURABLE are the solution for efficient and ergonomic mounting of monitors to your wall. With a design that has been thought through down to the finest detail, the new monitor arms can be easily and quickly installed by just one person and can be adjusted to suit the individual user. The monitor mount offer a flexible solution for every situation. Can support screens from 21-27 inches.
FEATURES & BENEFITS
VERSATILE - monitor wall bracket for the workplace or for presentation purposes - screen 360 rotatable and tiltable - matching monitors - VESA 75/100, 21-27 (also Curved), 3-8 kg;CLEAN & SUSTAINABLE - Incl. 3 cable clamps for orderly cable routing - desk clamp provides more space on the desk - environmentally friendly in dependence to ISO 14021 - 100% recyclable, up to 50% from recycled material;EASY INSTALL - Delivery includes screws and dowels for strong and secure wall mounting in a matter of moments;10 YEAR WARRANTY - We are so confident in our mounts that we include a 10 year warranty for complete peace of mind
Related links
- Durable Monitor Arm 1 Supported Display(s) Extension Arm
- Durable Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- StarTech.com Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- RS PRO Monitor Arm Monitor Arm 1 Supported Display(s) Extension Arm
