RS PRO Yellow Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 722-7401
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR57.76
FREE delivery for orders over RM 500.00
In Stock
- Plus 39 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR57.76 |
| 25 - 49 | MYR56.04 |
| 50 - 99 | MYR54.32 |
| 100 - 499 | MYR53.17 |
| 500 + | MYR43.76 |
*price indicative
- RS Stock No.:
- 722-7401
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Intensity | 30mcd | |
| Length | 28.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Intensity 30mcd | ||
Length 28.8mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 12 & 24Vdc, Wires
Brought to you under the trusted RS Brand, these LEDs are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LEDs require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.
Features and Benefits:
• 14mm panel mounting LED indicator
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C
Standards
UL Recognised
Approvals
UL
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, Lead Wires Termination
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, Lead Wires Termination
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Panel Mount Indicator 14mm Mounting Hole Size IP67

