Phoenix Contact Panel Marker, 24 mm Length 0830620 White

Subtotal (1 unit)*

MYR3,576.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,576.66

*price indicative

RS Stock No.:
857-4275
Mfr. Part No.:
0830620
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

24mm

Width

24 mm

Colour

White

Number of Individual Labels

4000

Material

Polyester

Standards/Approvals

DIN EN 60068-2-11:2000-02, RoHS Compliant, DIN 50018:2013-05, UL Recognised, VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Label for rough surfaces, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 76 x 51 mm, Number of individual labels: 1000

Related links