Phoenix Contact Panel Marker, 59 mm Length 0830564

Subtotal (1 unit)*

MYR1,166.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,166.82

*price indicative

RS Stock No.:
857-4098
Mfr. Part No.:
0830564
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

59mm

Width

15 mm

Number of Individual Labels

10000

Material

Aluminium

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Equipment marking, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 8 x 8 mm, Number of individual labels: 4000

Labeling service: Phoenix Contact can custom-label all EML-ESD ... markers in accordance with your requirements

Related links