Padlocks

Padlocks are portable, removable locks designed to secure doors, gates, lockers, containers, and equipment. A traditional padlock consists of a solid main body, a curved shackle, and an internal locking mechanism. When engaged, the shackle passes through a hasp, chain, or latch to prevent unauthorised access.

A door padlock, on the other hand, provides a simple yet effective security measure for residential and commercial spaces. Available in a wide range of materials and sizes, from compact brass designs to heavy duty padlocks made of hardened steel, these locks are trusted for both outdoor and industrial use.

Types of Padlocks

Padlocks are available in several designs to suit different applications:

  • Keyed Padlocks: These require a physical key to unlock and are available in keyed-alike (same key for multiple locks) or master-keyed systems for easy management.
  • Combination Padlocks: Operated using numerical dials, combination padlocks remove the need for keys. They are commonly used in schools, gyms, and luggage.
  • Smart Padlocks: Bluetooth- or fingerprint-enabled models that allow keyless access, ideal for modern security systems.
  • Weatherproof Padlocks: These are made with corrosion-resistant materials such as stainless steel, ideal for outdoor or marine environments.
  • Shackle Locks: Designed with varying shackle lengths and diameters to fit chains, doors, and industrial gates. Hardened steel shackles increase resistance to cutting or sawing.
  • High Security Padlocks: These heavy-duty options come with anti-drill, anti-pick, and anti-bump features for maximum protection.
  • Combination and Keyed Hybrid Padlocks: Offer both options for flexibility and enhanced safety.

How to Choose the Right Padlock

When selecting a padlock, consider the level of security required and the environment in which it will be used:

  • Material: Choose stainless steel padlocks for corrosion resistance or hardened steel for high strength.
  • Size: A big padlock provides stronger resistance to force but may be heavier and less portable.
  • Shackle Type: Opt for closed or protected shackles to minimise exposure to cutting tools.
  • Security Rating: Look for models tested to industry standards for impact and pick resistance.
  • Locking Mechanism: Decide between keyed, combination, and electronic systems based on convenience and security level.
  • Weather Resistance: Use weatherproof or stainless options for outdoor applications.
  • Purpose: Industrial-grade padlocks are best for machinery, warehouses, and gates, while smaller models suit lockers and cabinets.

Benefits of Using Padlocks for Security

  • Provide a portable and versatile security solution for doors, containers, and gates.
  • Effectively deter theft and unauthorised access.
  • Offer strong physical protection through robust materials such as steel or brass.
  • Suitable for both indoor and outdoor applications.
  • Easy to install and remove without specialised tools.
  • Available in keyed, combination, and smart variations for flexibility.
  • Resistant to picking, drilling, and tampering with advanced security features.
  • Enhance safety and peace of mind for personal and commercial use.

Safety Tips for Using and Handling Padlocks

  • Inspect padlocks regularly for wear, corrosion, or tampering.
  • Use assigned locks only — never share keys or access codes.
  • Tag locks with user identification where necessary for workplace safety.
  • Keep padlocks clean and dry to prevent rusting or jamming.
  • Lubricate internal mechanisms periodically for smooth operation.
  • Avoid forcing or striking locks open to prevent internal damage.
  • Store padlocks in a secure, dry location when not in use.
  • Always use the correct padlock type suited to the environment and security needs.

How to Extend the Lifespan of Your Padlock

  • Clean padlocks frequently to remove dust, dirt, and debris.
  • Lubricate the locking mechanism twice a year for consistent performance.
  • Use graphite or PTFE-based lubricants instead of oil to avoid residue buildup.
  • Protect locks from moisture, salt, and harsh weather to prevent corrosion.
  • Operate locks periodically to keep moving parts in good condition.
  • Store unused padlocks in dry, covered storage spaces.
  • Inspect for signs of wear early and replace damaged locks immediately.

Applications of Padlocks in Different Industries

Padlocks serve as essential security devices across multiple industries in Malaysia, including:

  • Manufacturing and Production Plants: Secure equipment, storage units, and restricted areas from unauthorised access.
  • Oil, Gas and Petrochemical Industries: Corrosion-resistant industrial padlocks are used for pipelines, tanks, and outdoor installations.
  • Construction and Engineering Sectors: Protect site equipment, machinery, and toolboxes from theft.
  • Logistics, Warehousing and Transportation: Lock shipping containers, pallets, and storage cages for goods in transit.
  • Utilities and Energy Facilities: High security padlocks are employed to safeguard substations, electrical panels, and access points.
  • Mining and Heavy Equipment Operations: Heavy duty security padlocks designed to withstand vibration and harsh environments.
  • Telecommunications and Data Centres: Tamper-proof locks are used to protect network cabinets and critical infrastructure,
  • Agriculture and Farming Operations: Secure barns, fuel tanks, and outdoor storage areas from intrusion.

The Leading Distributor of Padlocks in Malaysia

RS Malaysia offers a complete selection of padlocks for personal and commercial use, from compact door padlocks to industrial-grade shackle locks and stainless steel padlocks built for long-term durability. Designed to deliver strength, reliability, and convenience, our range includes products from top brands such as ABUS, Brady, and Master Lock, ensuring that your assets remain safe wherever you need protection.

If you require door bolts, keypad locks, or smart locks for your commercial applications, you can also find them in our vast catalogue of products. For more information on our service fees and delivery options, please refer to our delivery information page.

744 Products showing for Padlocks

Results per page