Skytec Green Reusable, 144 to 122 cm, XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-983
Mfr. Part No.:
SKC030300EJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Overall

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Chest Size

144 to 122 cm

Inside Leg

81cm

Closure Type

Velcro

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chem FR Boiler suit with Hood and Reflective Tape is a full-body protective garment designed to shield workers from multiple industrial hazards including flame, heat, and electrostatic risks. It pairs a soft cotton-backed interior for lasting comfort with a PVC-coated exterior that enhances resistance to chemical exposure. Integrated reflective tape and hood ensure visibility and coverage in high-risk environments. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.

Double storm facing with Velcro closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Helmet compatible hood with elasticated drawcord adjustment

Base fabric includes cotton for additional comfort

Garment can be machine washed

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams