Skytec Orange Reusable Overall, 106 to 114 cm, 2XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-240
Mfr. Part No.:
CCCHT/100660/OR5
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Chest Size

106 to 114 cm

Size

2XL

Product Type

Overall

Material Properties

Chemical Resistant

Colour

Orange

Style

Bib and Brace

Reusable/Disposable

Reusable

Material

Polyvinyl Chloride

Inside Leg

78cm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemsol HG Bib ’n’ Brace with Elasticated Waist and Ankles is engineered to meet the safety demands of food industry workers, providing reliable protection against fats and oils. Constructed from 400gm² EPVC fabric with a protective lacquer, it forms a tough barrier against contaminants without compromising comfort or mobility. Its elasticated design helps ensure a secure and functional fit for extended wear. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.

Reinforced front bib for added protection

Elasticated waist ensures close fit

Elasticated brace straps for added comfort and easy adjustment

Elasticated ankle ensures a snug and secure fit

Reinforced knee patches

Inner drip strip to keep you dry