Skytec Green Reusable, 98 to 106 cm, M
- RS Stock No.:
- 617-111
- Mfr. Part No.:
- SKC030500EF
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-111
- Mfr. Part No.:
- SKC030500EF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Protective Hood | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Chest Size | 98 to 106 cm | |
| Inside Leg | 75cm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size M | ||
Sub Type Protective Hood | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Chest Size 98 to 106 cm | ||
Inside Leg 75cm | ||
Closure Type Velcro | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chem FR Boiler suit with Hood delivers comprehensive protection against industrial hazards including flame, heat, and electrostatic risks. It features a PVC-coated exterior for chemical resistance, while its cotton-backed inner layer enhances comfort for long-duration wear. Elasticated wrists and ankles ensure a secure fit that minimizes exposure. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Double storm facing with Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Helmet compatible hood with elasticated drawcord adjustment
Double cuff system with internal elasticated wrists for added protection
Double layer ankle design with inner elastication for enhanced security
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
