Keysight Technologies PathWave BenchVue Software Software for Use with Various Keysight Instrumentation, Version v1.0
- RS Stock No.:
- 265-0153
- Mfr. Part No.:
- PW9112EDU+R-X4Y-006-X
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-0153
- Mfr. Part No.:
- PW9112EDU+R-X4Y-006-X
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Software | |
| For Use With | Various Keysight Instrumentation | |
| Minimum Software Requirement | Windows 10 Enterprise | |
| Minimum System Requirement | 2GHz Intel Core i3 | |
| Software Name | PathWave BenchVue Software | |
| Version | v1.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Software | ||
For Use With Various Keysight Instrumentation | ||
Minimum Software Requirement Windows 10 Enterprise | ||
Minimum System Requirement 2GHz Intel Core i3 | ||
Software Name PathWave BenchVue Software | ||
Version v1.0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies pathWave lab operations for remote learning. It is secure and flexible to all. No installation and no maintenance is required. We can accessed via a web browser, 24/7 anytime, anywhere (worldwide).
Built-in SSO and MFA security options
Standard 10 benches setup
50 concurrent user access
On-premises solution
