Keysight Technologies DP00 Series DP0012A Oscilloscope Probe, Differential Type, 1GHz, 85:1dB, D-Sub 9-pin, SMA

Subtotal (1 unit)*

MYR36,542.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR36,542.93

*price indicative

RS Stock No.:
285-5733
Mfr. Part No.:
DP0012A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Differential

Attenuation

85:1dB

Bandwidth

1GHz

Maximum Common Mode Input Voltage

±42V ac/dc

Connector Type

D-Sub 9-pin, SMA

Model Number p

DP0012A

Series

DP00

COO (Country of Origin):
MY
The Keysight Technologies Differential Active Probes provides the superior general purpose differential signal measurements required for many of today high speed power related measurements such as motor drives, automotive differential bus measurements and high speed digital system designs.

Bandwidth at 1 GHz
1.3 meters cable length

Note

Manufacturer’s Warranty

Related links