Keysight Technologies DP00 Series DP0010A Oscilloscope Probe, Differential Type, 250MHz, 85:1dB, D-Sub 9-pin, SMA
- RS Stock No.:
- 285-5731
- Mfr. Part No.:
- DP0010A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR23,434.60
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,434.60 |
*price indicative
- RS Stock No.:
- 285-5731
- Mfr. Part No.:
- DP0010A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Differential | |
| Attenuation | 85:1dB | |
| Bandwidth | 250MHz | |
| Maximum Common Mode Input Voltage | ±42V ac/dc | |
| Connector Type | D-Sub 9-pin, SMA | |
| Model Number p | DP0010A | |
| Series | DP00 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Differential | ||
Attenuation 85:1dB | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage ±42V ac/dc | ||
Connector Type D-Sub 9-pin, SMA | ||
Model Number p DP0010A | ||
Series DP00 | ||
- COO (Country of Origin):
- US
The Keysight Technologies Differential Active Probes provides the superior general purpose differential signal measurements required for many of today high speed power related measurements such as motor drives, automotive differential bus measurements and high speed digital system designs.
Bandwidth at 250 MHz
1.3 meters cable length
1.3 meters cable length
Note
Manufacturers Warranty
Related links
- Keysight Technologies DP00 Series DP0011A Oscilloscope Probe 500MHz D-Sub 9-pin, SMA
- Keysight Technologies DP00 Series DP0013A Oscilloscope Probe 1.7GHz D-Sub 9-pin, SMA
- Keysight Technologies DP00 Series DP0012A Oscilloscope Probe 1GHz D-Sub 9-pin, SMA
- Teledyne LeCroy DL-HCM Series DL02-HCM Oscilloscope Probe 250MHz Socket Connector
- Keysight Technologies PS00 Series PS0006A Oscilloscope Probe 700MHz
- Keysight Technologies PS00 Series PS0004A Oscilloscope Probe 350MHz
- Keysight Technologies PS00 Series PS0008A Oscilloscope Probe 1GHz
- Keysight Technologies N2891A Series N2891A Oscilloscope Probe 70MHz 1000:1 dB
