Teledyne LeCroy PPE6KV-A Oscilloscope Probe, Voltage Type, 500MHz, 100:1dB, BNC Connector
- RS Stock No.:
- 240-6185
- Distrelec Article No.:
- 303-71-053
- Mfr. Part No.:
- PPE6KV-A
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR7,103.29
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,103.29 |
*price indicative
- RS Stock No.:
- 240-6185
- Distrelec Article No.:
- 303-71-053
- Mfr. Part No.:
- PPE6KV-A
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Voltage | |
| Attenuation | 100:1dB | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 6000V | |
| Connector Type | BNC | |
| Model Number p | PPE6KV-A | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Voltage | ||
Attenuation 100:1dB | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 6000V | ||
Connector Type BNC | ||
Model Number p PPE6KV-A | ||
- COO (Country of Origin):
- TW
Teledyne LeCroy, 6kV High Voltage Passive Probe, 500 MHz
The PPE6KV-A can handle up to 6000 Vpeak transient overvoltage's and are designed for probing up to 2000 Vrms. Fast rise times, excellent frequency response, and a variety of standard accessories make these probes safe and ideal for high voltage measurement applications
Bandwidth of 500 MHz
Maximum non-destructive input voltage is 6KV
Maximum non-destructive input voltage is 6KV
Applications
High Voltage Component Testing
Related links
- Teledyne LeCroy T3CP100-2 Oscilloscope Probe 2MHz BNC Connector
- Teledyne LeCroy PP026 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP023 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP022 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP006D Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP020 Series PP020-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP008-1 Oscilloscope Probe 500MHz BNC Connector