- RS Stock No.:
- 230-7450
- Mfr. Part No.:
- GE.2511
- Manufacturer:
- Sefram
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 230-7450
- Mfr. Part No.:
- GE.2511
- Manufacturer:
- Sefram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Sefram Model GE2511 is a medium bandwidth, high impedance (10x) voltage probe with 10 MΩ input impedance.
250 MHz (-3 dB) bandwidth
High impedance input (10 MΩ/12 pF)
10-30 pF compensation range
300 V CAT II
High impedance input (10 MΩ/12 pF)
10-30 pF compensation range
300 V CAT II
Features & Benefits
Slim, stylish body
Snap-Locking Sprung Hook
Easily replaceable tip
Large accessory set
Meets IEC 61010-031
RoHS compliant
Snap-Locking Sprung Hook
Easily replaceable tip
Large accessory set
Meets IEC 61010-031
RoHS compliant
The GE Series is a high quality, easy to use family of 5 mm Passive Voltage Oscilloscope probes in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive Probe |
Attenuation | 1:10 |
Bandwidth | 250MHz |
Maximum Common Mode Input Voltage | 500V |
Connector Type | BNC |
Model Number p | GE.2511 |