Teledyne LeCroy T3PP350 Oscilloscope Probe, Voltage Type, 350MHz, 1:2.4
- RS Stock No.:
- 215-1115
- Distrelec Article No.:
- 301-77-763
- Mfr. Part No.:
- T3PP350
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR1,267.99
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 22 December 2025
- Plus 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,267.99 |
*price indicative
- RS Stock No.:
- 215-1115
- Distrelec Article No.:
- 301-77-763
- Mfr. Part No.:
- T3PP350
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Voltage | |
| Attenuation | 1:2.4 | |
| Bandwidth | 350MHz | |
| Model Number p | T3PP350 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Voltage | ||
Attenuation 1:2.4 | ||
Bandwidth 350MHz | ||
Model Number p T3PP350 | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Passive probes are the standard probe provided with most oscilloscopes. Typical passive probes provide a 10:1 attenuation and feature a high input resistance of 10 MΩ. This high input resistance means that passive probes are the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. Passive probes are designed to handle voltages of at least 400V, some as high as 600V. Teledyne LeCroy passive probes feature an attenuation sense pin which tells the oscilloscope to scale the waveforms automatically requiring no user input. Each passive probe is recommended for a certain oscilloscope, using the right passive probe with the right oscilloscope means that the probe will be properly compensated across the entire bandwidth. Using probes with a different oscilloscope will only let you compensate for low frequencies.
Passive probes are designed to handle voltages of at least 400 V, some as high as 600 V.
Related links
- RS PRO Oscilloscope Probe 350MHz 1:10, BNC Connector
- RS PRO RS-HX 312 Oscilloscope Probe 350MHz BNC Connector
- Keysight Technologies N28XXA/B Series N2889A Oscilloscope Probe 350MHz 1:10, BNC Connector
- RS PRO Oscilloscope Probe 350MHz BNC Connector
- Keysight Technologies InfiniiVision Series N2872A Oscilloscope Probe 350MHz, 10:1dB
- Keysight Technologies N285 Series N2853A Oscilloscope Probe 350MHz BNC Connector
- RS PRO RS-HX 212 Oscilloscope Probe 350MHz BNC Connector
- Teledyne LeCroy PP026 Oscilloscope Probe 500MHz BNC Connector
