BK Precision PR65 Series Series PR67 Oscilloscope Probe, Differential Type, 30MHz, 20x/200xdB, BNC Connector

Subtotal (1 unit)*

MYR4,045.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,045.98

*price indicative

RS Stock No.:
142-221
Mfr. Part No.:
PR67
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Probe Type

Differential

Attenuation

20x/200xdB

Bandwidth

30MHz

Maximum Common Mode Input Voltage

1400V

Connector Type

BNC

Model Number p

PR67

Series

PR65 Series

COO (Country of Origin):
TW
The BK Precision differential probe enables earth-grounded oscilloscopes to make safe and accurate floating measurements between two voltage points. This probe is compatible with B&K Precision’s oscilloscopes, as well as other major manufacturers (with 1 MΩ input impedance) and can be powered by batteries (included), a universal mains adapter (included), or by USB equipped oscilloscopes. It is cTUVus certified to IEC 61010-031: 2015, for user safety and confidence.

30 MHz bandwidth (-3 dB)
Maximum 1400 V differential (DC + AC peak)
7 V output, 20x / 200x attenuation
1000 V CAT III rated
Spring hook probes, USB cord, power adapter, and batteries included

Applications


Precision power semiconductors
Switch-mode power supply design
Floating measurements
Power converter measurements
Precision motor drive measurements

Related links