BK Precision PR65 Series Series PR65 Oscilloscope Probe, Differential Type, 30MHz, 10x/100xdB, BNC Connector
- RS Stock No.:
- 142-216
- Mfr. Part No.:
- PR65
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR4,983.40
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,983.40 |
*price indicative
- RS Stock No.:
- 142-216
- Mfr. Part No.:
- PR65
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Probe Type | Differential | |
| Attenuation | 10x/100xdB | |
| Bandwidth | 30MHz | |
| Maximum Common Mode Input Voltage | 700V | |
| Connector Type | BNC | |
| Model Number p | PR65 | |
| Series | PR65 Series | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Probe Type Differential | ||
Attenuation 10x/100xdB | ||
Bandwidth 30MHz | ||
Maximum Common Mode Input Voltage 700V | ||
Connector Type BNC | ||
Model Number p PR65 | ||
Series PR65 Series | ||
- COO (Country of Origin):
- TW
The BK Precision differential probe enables earth-grounded oscilloscopes to make safe and accurate floating measurements between two voltage points. This probe is compatible with B&K Precisions oscilloscopes, as well as other major manufacturers (with 1 MΩ input impedance) and can be powered by batteries (included), a universal mains adapter (included), or by USB equipped oscilloscopes. It is cTUVus certified to IEC 61010-031: 2015, for user safety and confidence.
30 MHz bandwidth (-3 dB)
Maximum 700 V differential (DC + AC peak)
7 V output, 10x / 100x attenuation
1000 V CAT III rated
Spring hook probes, USB cord, power adapter, and batteries included
Maximum 700 V differential (DC + AC peak)
7 V output, 10x / 100x attenuation
1000 V CAT III rated
Spring hook probes, USB cord, power adapter, and batteries included
Applications
Precision power semiconductors
Switch-mode power supply design
Floating measurements
Power converter measurements
Precision motor drive measurements
Switch-mode power supply design
Floating measurements
Power converter measurements
Precision motor drive measurements
