Renesas, PS9506-AX DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied in a tube)*

MYR145.26

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
20 - 76MYR7.263
80 - 196MYR7.108
200 - 396MYR6.965
400 +MYR6.825

*price indicative

Packaging Options:
RS Stock No.:
772-6087P
Mfr. Part No.:
PS9506-AX
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

12 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

50ns